- RS Stock No.:
- 202-2817
- Mfr. Part No.:
- QSRL-G1/8-6
- Manufacturer:
- Festo
53 In stock for delivery within 2 working days
Added
Price Each
€21.25
(exc. VAT)
€26.14
(inc. VAT)
Units | Per unit |
1 + | €21.25 |
- RS Stock No.:
- 202-2817
- Mfr. Part No.:
- QSRL-G1/8-6
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Push-In L Fitting, G 1/8, 6mm Tube - QSRL-G1/8-6
This push-in L fitting from Festo is a pneumatic rotary union that joins a static component with a moving one. Use it to join two parts of your high-pressure system and release gas from one to the other through rotation. Its durable construction is designed to be constantly rotated without causing wear to the joint. It has a G 1/8 threaded end that turns securely in place, while its push-in end has a standard 6mm tube size.
• Chemical-resistant PBT (polybutylene terephthalate) housing material
• Low-friction blue POM (polyoxymethylene) release ring prevents heat buildups
• NBR (nitrile rubber) tubing seal with high tensile strength
• Suitable for lubricated operation
• High-alloy steel retaining claw ensures low corrosion stress
• Low-friction blue POM (polyoxymethylene) release ring prevents heat buildups
• NBR (nitrile rubber) tubing seal with high tensile strength
• Suitable for lubricated operation
• High-alloy steel retaining claw ensures low corrosion stress
Applications
• Factory automation
• Heavy equipment
• Machine tools
• Medical technology
• Oil and gas industry
• Heavy equipment
• Machine tools
• Medical technology
• Oil and gas industry
How does the retaining claw work?
The retaining claw is positioned inside the fitting and absorbs the vibration from constant rotation to prevent surface damage. It also prevents any high-pressure surges from harming the connection's stability. The claw keeps the push-in fitting tightly in place until the release ring is activated.
Specifications
Attribute | Value |
---|---|
Tube Connection | Push In 6mm |
Tube Connection - Tube Size | 6mm |
Threaded Connection | G 1/8 Male |
Threaded Connection - Thread Size | 1/8in |
Manufacturer Series | QSRL |
Material | PBT |
Finish | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Maximum Rotational Speed | 500rpm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Threaded Connection - Gender | Male |
Tube Connection - Type | Push In |
Standards Met | ISO8573-1:2010 |
- RS Stock No.:
- 202-2817
- Mfr. Part No.:
- QSRL-G1/8-6
- Manufacturer:
- Festo