Festo Pneumatic Sensor, IP65 1 Mpa 50 °C

Subtotal (1 unit)*

€275.16

(exc. VAT)

€338.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€275.16

*price indicative

RS Stock No.:
278-7320
Mfr. Part No.:
VMPA-FB-PS-P1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Sensor

Port Type

Pneumatic

Accuracy

2.5 %FS

Switch Output

LED

Pressure Type

Relative Pressure

Minimum Operating Pressure

0MPa

Port Size

M7

Mount Type

Optional

IP Rating

IP65

Maximum Operating Temperature

50°C

Maximum Operating Pressure

1 Mpa

Digital Display

Yes

Minimum Operating Temperature

-5°C

Series

VMPA

Standards/Approvals

cULus-(OL)

Electrical Connection Type

Sub Base

This Festo pressure sensor has operational voltage ranging from 18 V to 30 V. It has sub-base electrical connection.

RoHS compliant

Low corrosion stress

Die cast aluminium housing

IP65 degree of protection

LED display

Related links