- RS Stock No.:
- 121-6000
- Mfr. Part No.:
- AMTE-M-LH-G18
- Manufacturer:
- Festo
5 Within 2 working day(s) (EU stock)
15 Within 2 working day(s) (EU stock)
Price 1 Bag of 20
€57.40
(exc. VAT)
€70.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €57.40 | €2.87 |
5 - 9 | €54.53 | €2.726 |
10 - 24 | €52.81 | €2.64 |
25 + | €51.67 | €2.584 |
*price indicative |
- RS Stock No.:
- 121-6000
- Mfr. Part No.:
- AMTE-M-LH-G18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Threaded Pneumatic Silencer, G1/8, 10 Bar - AMTE-M-LH-G18
Safely vent pressurised air into the atmosphere with this pneumatic silencer from Festo. Its sound-reducing qualities bring the noise of diffused air to acceptable levels of 76db(A) (A-weighted decibels), reducing the risk of damaging operators' hearing. The bronze silencer offers a muffling solution that's highly effective while taking up minimal space. It also protects pneumatic valves by preventing dirt and other contaminants from entering a compressed air system.
• Can be used in lubricated pneumatic systems for a high level of versatility
• Extremely lightweight at only 7.5g for reduced strain on your setup
• Screw thread that makes a quick and simple connection with a valve or cylinder
• Wide operating temperature range of -10°C to +80°C for use in demanding environments
• Extremely lightweight at only 7.5g for reduced strain on your setup
• Screw thread that makes a quick and simple connection with a valve or cylinder
• Wide operating temperature range of -10°C to +80°C for use in demanding environments
Applications
• Industrial equipment
• Construction machinery
• Robotics
• Printing industry
• Construction machinery
• Robotics
• Printing industry
Can this silencer be cleaned?
You can clean this silencer with kerosene or benzene.
Is any part of this silencer likely to rust?
This silencer has a brass threaded connector in addition to its bronze silencer. Both these metals are highly resistant to corrosion and rust.
Festo metal AMTE series pneumatic silencers are designed to reduce noise levels from air exhaust in pneumatic systems and pipes. Acting as a muffler which is essential for reducing sound to safe decibel levels within industrial work environments and improving user comfort. AMTE exhaust silencers have the ability to reduce noise to levels below 88dbA.
The AMTE-M-LH-G18 is manufactured with a brass threaded body and bronze silencer insert which can be used in lubricated pneumatic systems.
The AMTE-M-LH-G18 is manufactured with a brass threaded body and bronze silencer insert which can be used in lubricated pneumatic systems.
• Bronze silencer insert
• Brass threaded plug
• Weight 7.5g
• Screw thread for simple connection
• Brass threaded plug
• Weight 7.5g
• Screw thread for simple connection
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/8 Male |
Inlet Connection Type | Threaded |
Material | Brass, Bronze |
Manufacturer Series | AMTE |
Type | Silencer |
Noise Reduction | 76dB(A) |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 1/8 in |
Body Material | Metal |
- RS Stock No.:
- 121-6000
- Mfr. Part No.:
- AMTE-M-LH-G18
- Manufacturer:
- Festo