- RS Stock No.:
- 146-6945
- Mfr. Part No.:
- 0675 00 17
- Manufacturer:
- Legris
8 Within 2 working day(s) (EU stock)
15 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 5
€52.36
(exc. VAT)
€64.40
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €52.36 | €10.472 |
*price indicative |
- RS Stock No.:
- 146-6945
- Mfr. Part No.:
- 0675 00 17
- Manufacturer:
- Legris
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Offers high density filter surface to reduce sound levels when air is vented from a compressed air system.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 3/8 Male |
Inlet Connection Type | Threaded |
Material | Brass |
Manufacturer Series | 0675 |
Type | Silencer |
Maximum Input Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +150°C |
Threaded Inlet Connection Thread Standard | G |
Threaded Inlet Connection Thread Size | 3/8 in |
Standards Met | ATEX, PED 97/23/EC |
Body Material | Brass |