- RS Stock No.:
- 202-3123
- Mfr. Part No.:
- UC-1/4-20
- Manufacturer:
- Festo
9 In stock for delivery within 2 working days
Added
Price 1 Bag of 20
€112.00
(exc. VAT)
€137.76
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €112.00 | €5.60 |
*price indicative |
- RS Stock No.:
- 202-3123
- Mfr. Part No.:
- UC-1/4-20
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo push-in sleeve has push/pull principle of structure which used PBT type of housing material. Its nominal size is 6mm and can be assembled in any position.
Container size 10
Ambient temperature -10 to 80 °C
Ambient temperature -10 to 80 °C
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | G 1/4 Male |
Inlet Connection Type | Threaded |
Material | PE |
Manufacturer Series | UC |
Type | Silencer |
Maximum Input Pressure | 10bar |