Festo LFU 16bar Pneumatic Silencer, G 3/8
- RS Stock No.:
- 288-3474
- Mfr. Part No.:
- LFU-3/8
- Manufacturer:
- Festo
Price Each**
€110.52
(exc. VAT)
€135.94
(inc. VAT)
Temporarily out of stock - back order for despatch 27-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €110.52 |
**price indicative
Related links
- Festo LFU 16bar Pneumatic Silencer, G 1
- Festo LFU PP 16bar Pneumatic Silencer, G 1/2
- Festo LFU PP 16bar Pneumatic Silencer, G 1/4
- RS PRO Brass 12bar Pneumatic Silencer G 3/8 Male
- Legris 0682 Stainless Steel 12bar Pneumatic Silencer G 3/4 Male
- Festo UC PE 10bar Pneumatic Silencer G 3/8 Male
- Festo U PE 10bar Pneumatic Silencer G 3/8 Male
- Festo UOM POM 8bar Pneumatic Silencer G 3/8 Male