- RS Stock No.:
- 822-3977
- Mfr. Part No.:
- T40B1800
- Manufacturer:
- Norgren
60 In stock for delivery within 2 working days
Added
Price Each
€3.48
(exc. VAT)
€4.28
(inc. VAT)
Units | Per unit |
1 - 4 | €3.48 |
5 - 9 | €3.34 |
10 - 24 | €3.26 |
25 + | €3.19 |
- RS Stock No.:
- 822-3977
- Mfr. Part No.:
- T40B1800
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
IMI Norgren Threaded Pneumatic Silencer, R1/8, 10 Bar - T40 Series - T40B1800
Vent pressurised air quietly and safely with this pneumatic silencer from IMI Norgren. It helps to reduce accidents and errors caused by noise fatigue, so improves workplace productivity. The versatile unit also prolongs the service life of air valves and air motors by preventing metal chips, abrasive grits and dust from entering open exhaust ports and causing premature valve failure. A high flow capacity ensures there are no restrictions, such as back pressure, on your compressed air circuit to keep it performing optimally at all times.
Features & Benefits
• Easy to clean for a longer service life
• Made from sintered brass with superior sound-deadening qualities
• Resistant to corrosion for durability in harsh operating environments
• Wide operating temperature range of -20°C to +80°C for use in demanding working conditions
• Made from sintered brass with superior sound-deadening qualities
• Resistant to corrosion for durability in harsh operating environments
• Wide operating temperature range of -20°C to +80°C for use in demanding working conditions
Applications
• Paper and pulp mills
• Construction and agricultural equipment
• Air tools
• Construction and agricultural equipment
• Air tools
How does a pneumatic silencer decrease the sound of air being exhausted?
A silencer diffuses exhaust air through a porous material – in this case, sintered brass – that increases the surface area through which the air is released. This reduces the velocity, turbulence and noise levels of vented air.
Specifications
Attribute | Value |
---|---|
Threaded Inlet Connection | R 1/8 Male |
Inlet Connection Type | Threaded |
Material | Bronze |
Manufacturer Series | T40 |
Type | Silencer |
Maximum Input Pressure | 10bar |
Minimum Operating Temperature | -20°C |
Threaded Inlet Connection Thread Gender | Male |
Maximum Operating Temperature | +80°C |
Threaded Inlet Connection Thread Standard | R |
Threaded Inlet Connection Thread Size | 1/8 in |
Body Material | Brass |
- RS Stock No.:
- 822-3977
- Mfr. Part No.:
- T40B1800
- Manufacturer:
- Norgren