- RS Stock No.:
- 723-501
- Mfr. Part No.:
- X3064702
- Manufacturer:
- Norgren
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€512.64
(exc. VAT)
€630.55
(inc. VAT)
Units | Per unit |
1 - 4 | €512.64 |
5 + | €496.75 |
- RS Stock No.:
- 723-501
- Mfr. Part No.:
- X3064702
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Pneumatic Solenoid Valve, Compressed Air Medium, Air Piloted Valve Type - Super X Series - X3064702
Do you want to take the pressure out of machine control? Get media on the move with this 5/2-way pneumatic solenoid valve from IMI Norgren. Supplying it with pressurised air lets you open or close the built-in piston mechanism and direct the airflow in your system. Harsh conditions are no trouble for the unit, as it withstands temperatures from 0ºC to +80ºC. Thanks to a G1/4 thread on its port, you can be sure it's compatible with common connecting components, making it a versatile choice.
Features & Benefits
• Durable die-cast aluminium alloy body ensures it shrugs off abrasion, impact and corrosion in heavy-duty applications
• Seals are made of abrasion-resistant NBR to deliver a long and leak-free service life
• Compact dimensions of 126 (L) x 47 (W) x 28mm (D) for easy installation in tighter areas
• 570g weight minimises strain on your mounting surface
• Seals are made of abrasion-resistant NBR to deliver a long and leak-free service life
• Compact dimensions of 126 (L) x 47 (W) x 28mm (D) for easy installation in tighter areas
• 570g weight minimises strain on your mounting surface
Applications
• Food and beverage production
• HVAC equipment
• Irrigation systems
• Industrial automation and control
• HVAC equipment
• Irrigation systems
• Industrial automation and control
What operating pressure range does this valve handle?
This solenoid valve has a broad operating pressure range between 0.93 and 10 bar, so it's ideal for lower-pressure applications.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | Super X |
Mounting Style | DIN Rail |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium Alloy |
Maximum Flow Rate | 965L/min |
Minimum Operating Pressure | 0.93bar |
Configuration | 5/2 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 10bar |
Thread Standard | G |