- RS Stock No.:
- 136-6866
- Mfr. Part No.:
- MS6-EE-1/2-10V24-S
- Manufacturer:
- Festo
2 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Added
Price Each
€144.71
(exc. VAT)
€177.99
(inc. VAT)
Units | Per unit |
1 + | €144.71 |
- RS Stock No.:
- 136-6866
- Mfr. Part No.:
- MS6-EE-1/2-10V24-S
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Pneumatic Solenoid Valve, Bracket Mounting, 3/2 Function - MS6-EE-1/2-10V24-S
Looking for a reliable way to regulate compressed airflow in your pneumatic system? Get hold of this pneumatic solenoid valve from Festo. As it uses electrical actuation, you can fine-tune the flow or pressure in your setup to match your needs, giving you a firm grip over your system's operation. A high flow rate of 7000L/min allows for speedy movement of media, reducing processing time and boosting productivity. Thanks to the unit's die-cast aluminium body, it's resistant to corrosion and wear, so delivers top-notch performance in the long term.
• Wide operating temperature range between -10°C and +50°C, so it holds its own in tough conditions
• Maximum operating pressure of 10 bar for use in high-pressure systems
• IP65 rating indicates it's dust-tight and resistant to powerful jets of water
• Can be attached to a silencer to reduce noise levels
• Optional lubricated operation delivers smooth performance
• Maximum operating pressure of 10 bar for use in high-pressure systems
• IP65 rating indicates it's dust-tight and resistant to powerful jets of water
• Can be attached to a silencer to reduce noise levels
• Optional lubricated operation delivers smooth performance
Applications
• Agricultural equipment
• Chemical processing machinery
• Water treatment plants
• Chemical processing machinery
• Water treatment plants
What's the voltage of this solenoid valve?
It has a solenoid voltage of 24V DC, so it's compatible with standard industrial power supply units.
Solenoid Operated On/Off Valves
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/2 |
Actuation Type | Electrical |
Manufacturer Series | MS6 |
Mounting Style | Bracket |
Solenoid Voltage | 24V dc |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 7000L/min |
Solenoid Power Consumption | 2.5W |
Minimum Operating Pressure | 4bar |
Maximum Operating Pressure | 10bar |
Thread Size | 1/2in |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
Special Features | Lubricated Operation Possible |
- RS Stock No.:
- 136-6866
- Mfr. Part No.:
- MS6-EE-1/2-10V24-S
- Manufacturer:
- Festo