- RS Stock No.:
- 136-6933
- Mfr. Part No.:
- VUVG-B10-T32C-MZT-F-1T1L
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€108.76
(exc. VAT)
€133.77
(inc. VAT)
Units | Per unit |
1 + | €108.76 |
- RS Stock No.:
- 136-6933
- Mfr. Part No.:
- VUVG-B10-T32C-MZT-F-1T1L
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, Plug-In Connection, 130L/min Standard Flow Rate - VUVG-B10-T32C-MZT-F-1T1L
Get a grip on the flow of media around your system with this Festo solenoid valve. Its electrically operated coil is triggered remotely by your control device to open or close at just the right moment. With a 10ms switch-on time and a 20ms switch-off time, it's suitable for any applications that need speedy responses, such as rapid fluid dispensing systems. The unit easily mounts to a manifold, ensuring a secure and organised setup. Thanks to detenting and non-detenting manual override functions, you can be sure unexpected pressure changes are handled safely.
Features & Benefits
• Built-in mechanical spring for reliable position reset
• Plug-in electrical connection speeds up installation
• LED indicator provides 360° visibility for hassle-free status-checking
• Lubricated operation is possible, ensuring smoother valve movements and reduced wear
• Wide -0.9 to 10 bar operating pressure range makes this a versatile choice
• Plug-in electrical connection speeds up installation
• LED indicator provides 360° visibility for hassle-free status-checking
• Lubricated operation is possible, ensuring smoother valve movements and reduced wear
• Wide -0.9 to 10 bar operating pressure range makes this a versatile choice
Applications
• Process control
• Automotive industry
• Water regulation
• Gas supplies
• Automotive industry
• Water regulation
• Gas supplies
What are the seals made of?
The seals are made of HNBR and NBR, which offer reliable resistance to fuels, oils and other common chemicals. This ensures the unit is long-lasting and calls for minimal maintenance.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Electrical |
Manufacturer Series | VUVG |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 140L/min |
Solenoid Power Consumption | 0.4 W, 1W |
Minimum Operating Pressure | -0.9 (External) bar, 2.5 (Internal) bar |
Number of Positions | 2 |
Maximum Operating Temperature | +60°C |
Configuration | Closed |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 10 (External) bar, 8 (Internal) bar |
Special Features | Easy to Install, Innovative, Reliable, Versatile |