Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8042575
- RS Stock No.:
- 136-7099
- Mfr. Part No.:
- VUVG-BK14-M52-AT-F-1R8L-S
- Manufacturer:
- Festo
Subtotal (1 unit)**
€61.01
(exc. VAT)
€75.04
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.01 |
**price indicative
- RS Stock No.:
- 136-7099
- Mfr. Part No.:
- VUVG-BK14-M52-AT-F-1R8L-S
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Function | 5/2 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Mounting Style | Manifold | |
Solenoid Voltage | 24V dc | |
Solenoid Fitted | Yes | |
Number of Ports | 5 | |
Body Material | Aluminium Alloy | |
Maximum Flow Rate | 380L/min | |
Solenoid Power Consumption | 0.7W | |
Minimum Operating Pressure | 2.5bar | |
Minimum Operating Temperature | -5°C | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 7bar | |
Number of Positions | 2 | |
Special Features | Easy to Install, Innovative, Reliable, Versatile | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Function 5/2 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Mounting Style Manifold | ||
Solenoid Voltage 24V dc | ||
Solenoid Fitted Yes | ||
Number of Ports 5 | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 380L/min | ||
Solenoid Power Consumption 0.7W | ||
Minimum Operating Pressure 2.5bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 7bar | ||
Number of Positions 2 | ||
Special Features Easy to Install, Innovative, Reliable, Versatile | ||
Related links
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8042576
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8042571
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8042559
- Festo 5/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8042572
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8042574
- Festo 5/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8042560
- Festo 5/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8042555
- Festo 5/2 Solenoid Valve - Solenoid/Spring G 1/8 VUVG Series 24V...