- RS Stock No.:
- 175-2142
- Mfr. Part No.:
- VUVG-L14-T32C-AT-G18-1P3
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
24 Within 2 working day(s) (EU stock)
Added
Price Each
€97.49
(exc. VAT)
€119.91
(inc. VAT)
Units | Per unit |
1 + | €97.49 |
- RS Stock No.:
- 175-2142
- Mfr. Part No.:
- VUVG-L14-T32C-AT-G18-1P3
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 560L/min Nominal Flow Rate, Soft Sealing Principle - VUVG-L14-T32C-AT-G18-1P3
Controlling your pneumatic equipment is a breeze with this solenoid valve from Festo. It stops or starts airflow and vents off excess pressure to bring air-driven equipment to life. When power is switched off, the spring-return function automatically returns the valve to the closed position, making it ideal for user-operated systems. As it handles pressures from 1.5 to 8 bar, this is an ideal choice for light-duty and medium-duty setups. You get near-instant reactions thanks to its speedy 9ms switch-on and 25ms shut-off times. To minimise maintenance, NBR seals stop dust and moisture from getting into the workings.
Features & Benefits
• Threaded G1/8 connection ports prevent accidental loosening even in vibrating conditions
• Operates reliably in demanding temperatures between -5°C and +60°C
• Low 89g weight puts minimal strain on your system
• Operates reliably in demanding temperatures between -5°C and +60°C
• Low 89g weight puts minimal strain on your system
Applications
• Food and drink production
• Manufacturing industry
• Construction sites
• Power generation
• Manufacturing industry
• Construction sites
• Power generation
What kind of conditions can this valve withstand?
Once linked to your wider system, this valve has an IP65 rating, which means it withstands dust and water jets. This makes it ideal for use in contaminated industrial environments.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 560L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | +1.5bar |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 8bar |
Number of Positions | 2 |
Configuration | Closed |
Thread Size | 1/8in |
Minimum Operating Temperature | -5°C |
Thread Standard | G |