- RS Stock No.:
- 175-2166
- Mfr. Part No.:
- VUVS-L20-M52-MD-G18-F7
- Manufacturer:
- Festo
4 Within 2 working day(s) (EU stock)
5 Within 2 working day(s) (EU stock)
Price Each
€72.29
(exc. VAT)
€88.92
(inc. VAT)
Units | Per unit |
1 + | €72.29 |
- RS Stock No.:
- 175-2166
- Mfr. Part No.:
- VUVS-L20-M52-MD-G18-F7
- Manufacturer:
- Festo
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Festo Solenoid Valve, Spring Reset Mechanism, 5/2 Function - VUVS-L20-M52-MD-G18-F7
Take charge of flow in your pneumatic system with this solenoid valve from Festo. It uses an electromagnetic actuator to open or close the valve, which stops or starts the movement of air needed to accurately control your equipment. The unit's die-cast aluminium housing protects against rust and impact making it fit for harsh environments. HNBR and NBR seals keep out contaminants and prevent leakages, ensuring your system stays pressurised and clean. Thanks to standard G1/8 threaded ports, you don't need complex tools to assemble it, so that's one less thing to worry about.
Features & Benefits
• Light weight of 183g means it puts minimal strain on your equipment
• Can be assembled in any position to suit your needs
• Safe to use in challenging conditions, thanks to an operating temperature range between -10°C and +60°C
• Non-reversible flow direction prevents feedback that could damage your equipment
• Can be assembled in any position to suit your needs
• Safe to use in challenging conditions, thanks to an operating temperature range between -10°C and +60°C
• Non-reversible flow direction prevents feedback that could damage your equipment
Applications
• Food production
• Oil and gas plants
• Mechanical workshops
• Oil and gas plants
• Mechanical workshops
How much power does this solenoid valve use?
This unit operates on just 1W of power, making it an energy-efficient control solution.
What operating pressure does this device need?
The valve handles between 2.5 and 10 bar, so it's ideal for low-pressure to mid-pressure applications.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot |
Manufacturer Series | VUVS |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 700L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | +2.5bar |
Number of Positions | 2 |
Thread Size | 1/8in |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -10°C |
Thread Standard | G |