- RS Stock No.:
- 175-2266
- Mfr. Part No.:
- JMFH-5-1/8
- Manufacturer:
- Festo
8 Within 2 working day(s) (EU stock)
17 Within 2 working day(s) (EU stock)
Price Each
€201.70
(exc. VAT)
€248.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €201.70 |
- RS Stock No.:
- 175-2266
- Mfr. Part No.:
- JMFH-5-1/8
- Manufacturer:
- Festo
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
JMFH Series Solenoid Valves
The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.
Features and Benefits
Double solenoid, for F solenoid coil
Maximum operating pressure of 8 bar
5/2 way valve
Internal pilot air supply
Operating temperature range of -5 to 40 °C
IP65 protection rating
Electrical actuation
Sturdy and reliable
Aluminium housing
Highly durable poppet seat design
Optimised response times
Easily interchangeable solenoid coils
Maximum operating pressure of 8 bar
5/2 way valve
Internal pilot air supply
Operating temperature range of -5 to 40 °C
IP65 protection rating
Electrical actuation
Sturdy and reliable
Aluminium housing
Highly durable poppet seat design
Optimised response times
Easily interchangeable solenoid coils
Note
The F solenoid coil needs to be ordered separately.
Festo JMFH-5-1/8 Solenoid Valve
The JMFH-5-1/8 from Festo is a double solenoid valve, with a highly durable poppet valve concept. The optional mounting types make it easy to use for a variety of pneumatic connections.
• 5/2 bistable valve function
• G1/8 pneumatic connection
• Electrical actuation
• Mounted through holes in the housing or on manifold rail
• Low corrosion resistance of 1
• G1/8 pneumatic connection
• Electrical actuation
• Mounted through holes in the housing or on manifold rail
• Low corrosion resistance of 1
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot |
Manufacturer Series | JMFH |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 600L/min |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -5°C |
Thread Size | 1/8in |
Number of Positions | 2 |
Thread Standard | G |
- RS Stock No.:
- 175-2266
- Mfr. Part No.:
- JMFH-5-1/8
- Manufacturer:
- Festo
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
JMFH Series Solenoid Valves
The JMFH series of double solenoid valves are part of the Tiger Classic range and are ideal for use in pneumatic applications. These highly durable valves are available with 5/2 way function in a range of G thread pipe sizes, depending on the connection you require. They can be mounted on PAL manifold strips or on PRS manifold blocks.
Features and Benefits
Double solenoid, for F solenoid coil
Maximum operating pressure of 8 bar
5/2 way valve
Internal pilot air supply
Operating temperature range of -5 to 40 °C
IP65 protection rating
Electrical actuation
Sturdy and reliable
Aluminium housing
Highly durable poppet seat design
Optimised response times
Easily interchangeable solenoid coils
Maximum operating pressure of 8 bar
5/2 way valve
Internal pilot air supply
Operating temperature range of -5 to 40 °C
IP65 protection rating
Electrical actuation
Sturdy and reliable
Aluminium housing
Highly durable poppet seat design
Optimised response times
Easily interchangeable solenoid coils
Note
The F solenoid coil needs to be ordered separately.
Festo JMFH-5-1/8 Solenoid Valve
The JMFH-5-1/8 from Festo is a double solenoid valve, with a highly durable poppet valve concept. The optional mounting types make it easy to use for a variety of pneumatic connections.
• 5/2 bistable valve function
• G1/8 pneumatic connection
• Electrical actuation
• Mounted through holes in the housing or on manifold rail
• Low corrosion resistance of 1
• G1/8 pneumatic connection
• Electrical actuation
• Mounted through holes in the housing or on manifold rail
• Low corrosion resistance of 1
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot |
Manufacturer Series | JMFH |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 600L/min |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 8bar |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -5°C |
Thread Size | 1/8in |
Number of Positions | 2 |
Thread Standard | G |