- RS Stock No.:
- 175-4576
- Mfr. Part No.:
- CPE24-M1H-5L-3/8
- Manufacturer:
- Festo
8 Within 2 working day(s) (EU stock)
8 Within 2 working day(s) (EU stock)
Added
Price Each
€154.27
(exc. VAT)
€189.75
(inc. VAT)
Units | Per unit |
1 + | €154.27 |
- RS Stock No.:
- 175-4576
- Mfr. Part No.:
- CPE24-M1H-5L-3/8
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Festo Solenoid Pilot Valve, 5/2 Function, 3200L/min Flow Rate - CPE24-M1H-5L-3/8
This solenoid pilot valve from Festo is designed to control the movement of air through five different ports. A nominal flow rate of 2,900l/min means it can withstand high-flow systems. Thanks to a broad operating pressure range between 2.5 and 10 bar, you can safely use it in low-pressure applications. For durability, the unit is resistant to shock and vibration. The through-holes in its body let you mount it quickly for a drill-free installation and it features an inscription label holder for quick diagnosis of its position.
• Durable aluminium die-cast housing is resistant to impacts and corrosion for lasting use
• IP65 rating indicates it's protected from dust and low-pressure water jets
• Broad operating temperature range between -5°C and +50°C for use in challenging environments
• NBR seals are resistant to solvents for extended service life
• IP65 rating indicates it's protected from dust and low-pressure water jets
• Broad operating temperature range between -5°C and +50°C for use in challenging environments
• NBR seals are resistant to solvents for extended service life
Applications
• Medical and pharmaceutical industries
• Chemical plants
• Food and beverage production
• Marine industry
• Chemical plants
• Food and beverage production
• Marine industry
How fast does this valve operate?
This valve has a fast switching off time of 50ms and switching on time of 40ms, making it a highly responsive device.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 3/8 |
Actuation Type | Electrical |
Manufacturer Series | CPE |
Mounting Style | Through Hole |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/4 |
Body Material | Aluminium |
Maximum Flow Rate | 2900L/min |
Solenoid Power Consumption | 1.5W |
Minimum Operating Pressure | 2.5bar |
Thread Size | 3/8in |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 10bar |
Number of Positions | 2 |
Minimum Operating Temperature | -5°C |
Configuration | 2-Position, 5 Port |
Thread Standard | G |
- RS Stock No.:
- 175-4576
- Mfr. Part No.:
- CPE24-M1H-5L-3/8
- Manufacturer:
- Festo