- RS Stock No.:
- 176-2110
- Manufacturer:
- RS PRO
70 In stock for delivery within 2 working days
Added
Price Each
€78.60
(exc. VAT)
€96.68
(inc. VAT)
Units | Per unit |
1 + | €78.60 |
- RS Stock No.:
- 176-2110
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 5/2 Bistable Pneumatic Solenoid Valve, G 1/2
This bistable solenoid valve from RS PRO is an energy-efficient way to control the flow of air or gas through your pneumatic system. It will hold its current position – either open or closed – until it receives another electric signal. This means it doesn't require continuous current to remain in one position, saving you money and reducing your energy consumption.
This valve has a manifold base mount, so you can install it as part of a hub with multiple pipes branching off. It has five ports and two positions, so it can direct the flow of air or gas in several directions while keeping one outlet available for use as an exhaust.
This valve has a manifold base mount, so you can install it as part of a hub with multiple pipes branching off. It has five ports and two positions, so it can direct the flow of air or gas in several directions while keeping one outlet available for use as an exhaust.
Features and Benefits
• Pneumatic actuation type
• Aluminium body material
• 44232 port configuration
• G 1/4 connection port thread size
• 5/2 bistable valve function
• Maximum flow rate of 1200 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 1 bar
• Operating temperature range of -10°C to +60°C
• Base mounting style
• Two positions
• Aluminium body material
• 44232 port configuration
• G 1/4 connection port thread size
• 5/2 bistable valve function
• Maximum flow rate of 1200 NL/min
• Maximum operating pressure of 10 bar
• Minimum operating pressure of 1 bar
• Operating temperature range of -10°C to +60°C
• Base mounting style
• Two positions
Specifications
Attribute | Value |
---|---|
Function | 5/2 Bistable |
Connection Port Thread | G 1/4 |
Actuation Type | Pneumatic |
Mounting Style | Base Mount |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 1200NL/min |
Minimum Operating Pressure | 1bar |
Number of Positions | 2 |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10bar |
Configuration | 5/2 |
Thread Size | 1/4in |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS Stock No.:
- 176-2110
- Manufacturer:
- RS PRO