- RS Stock No.:
- 176-2124
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€266.34
(exc. VAT)
€327.60
(inc. VAT)
Units | Per unit |
1 + | €266.34 |
- RS Stock No.:
- 176-2124
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The RS Pro valve range is robust , versatile and combines high performances with compact installation dimensions. Solenoid, electrical, mechanical and manual operated. Large flow capacity , short change-over times and low change-over pressure. Available in 3 sizes: 1/8 - 1/4 e 1/2 .They can operate up to 10 bar working pressure. Multiple manifolds to create your own valves block. Solenoid coils are energy-saving and available in all voltage.Solenoid coils are also available.
Main advantages:
Extremely Durable
High Flow in Compact Dimension
Easy Installation
Large Range
Energy Saving
Applications:
Pneumatic Automation, Robotics, Handling
Automotive Process
Textile, Packaging, Heavy Duty
Food Process
Extremely Durable
High Flow in Compact Dimension
Easy Installation
Large Range
Energy Saving
Applications:
Pneumatic Automation, Robotics, Handling
Automotive Process
Textile, Packaging, Heavy Duty
Food Process
Specifications
Attribute | Value |
---|---|
Function | 5/3 PC |
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid |
Mounting Style | Base Mount |
Solenoid Voltage | 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Body Material | Aluminium |
Maximum Flow Rate | 5000NL/min |
Solenoid Power Consumption | 2 W, 3VA |
Minimum Operating Pressure | 2bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Number of Positions | 1 |
Maximum Operating Pressure | 10bar |
Thread Size | 1/2in |
Thread Standard | G |
- RS Stock No.:
- 176-2124
- Manufacturer:
- RS PRO