- RS Stock No.:
- 179-0732
- Mfr. Part No.:
- 81516200
- Manufacturer:
- Crouzet
5 Within 2 working day(s) (EU stock)
27 Within 2 working day(s) (EU stock)
Added
Price Each
€70.33
(exc. VAT)
€86.51
(inc. VAT)
Units | Per unit |
1 - 4 | €70.33 |
5 - 9 | €68.35 |
10 - 24 | €66.53 |
25 - 49 | €64.77 |
50 + | €63.16 |
- RS Stock No.:
- 179-0732
- Mfr. Part No.:
- 81516200
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
4 / 2 mini-distributors
Bistable 4 / 2 pressure / pressure or pressure / spring mini-distributors.
Instantaneous maintenance of pressure in the event of a pressure or voltage drop.
Instantaneous maintenance of pressure in the event of a pressure or voltage drop.
Crouzet
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:
Low power consumption (1W)
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
High output pressure range, 3 to 8 bar
Rapid installation and easy maintenance
Ideal for use with programmable controllers
Specifications
Attribute | Value |
---|---|
Function | 4/2 |
Actuation Type | Pilot/Pilot |
Manufacturer Series | 81 |
Mounting Style | Manifold |
Number of Ports | 4/2 |
Maximum Flow Rate | 400NL/min |
Minimum Operating Pressure | 3.5bar |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -10°C |