EMERSON – AVENTICS Electro-Pneumatic Pneumatic Solenoid/Pilot-Operated Control Valve - Electro-Pneumatic LS04 Series
- RS Stock No.:
- 179-5289
- Mfr. Part No.:
- R422103585
- Manufacturer:
- EMERSON – AVENTICS
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€178.70
(exc. VAT)
€219.80
(inc. VAT)
Units | Per unit |
1 - 4 | €178.70 |
5 + | €173.34 |
- RS Stock No.:
- 179-5289
- Mfr. Part No.:
- R422103585
- Manufacturer:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Qn=180-310l/min
Pipe connection
Compressed air connection output : Ø4,Ø6
Electrical connection : Plug,M8,3-pin
Manual override : with detent
With spring return
Pilot : internal
Pipe connection
Compressed air connection output : Ø4,Ø6
Electrical connection : Plug,M8,3-pin
Manual override : with detent
With spring return
Pilot : internal
Specifications
Attribute | Value |
---|---|
Function | Electro-Pneumatic |
Actuation Type | Electro-Pneumatic |
Manufacturer Series | LS04 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Polyoxymethylene |
Maximum Flow Rate | 180L/min |
Solenoid Power Consumption | 1.3W |
Minimum Operating Pressure | 3bar |
Maximum Operating Pressure | 7bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Size | M3 |
Thread Standard | Metric |