- RS Stock No.:
- 181-6366
- Mfr. Part No.:
- VUVG-L10-M52-RT-M5-1R8L
- Manufacturer:
- Festo
6 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€77.83
(exc. VAT)
€95.73
(inc. VAT)
Units | Per unit |
1 - 4 | €77.83 |
5 + | €74.72 |
- RS Stock No.:
- 181-6366
- Mfr. Part No.:
- VUVG-L10-M52-RT-M5-1R8L
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, Inline Mounting, 100% Duty Cycle - VUVG-L10-M52-RT-M5-1R8L
Searching for a fully pneumatic device to control airflow in your system? This solenoid valve from Festo is just the thing. As it has a 5/2 function, you can exhaust or pressurise two chambers, giving you complete control over both sides of the unit. The solenoid style lets you switch the valve between open or closed positions remotely with just 24V DC of power, so you can oversee workflow while staying hands-off. An aluminium body withstands harsh treatment from challenging settings to deliver reliable long-term performance.
Features & Benefits
• Industry-standard M5 connection for broad compatibility
• Reliable performance in temperatures between -5°C and +60°C to suit harsh conditions
• Operating range between 2.5 and 8 bar is ideal for low-pressure tasks
• Light 45g weight keeps load low on your infrastructure
• Maximum flow rate of 220L/min to power demanding applications
• Reliable performance in temperatures between -5°C and +60°C to suit harsh conditions
• Operating range between 2.5 and 8 bar is ideal for low-pressure tasks
• Light 45g weight keeps load low on your infrastructure
• Maximum flow rate of 220L/min to power demanding applications
Applications
• Industrial automation
• Medical equipment
• Oil and gas industry
• Packaging plants
• Medical equipment
• Oil and gas industry
• Packaging plants
Is this valve protected against contaminants?
Yes. This solenoid valve has an IP65 rating once installed, so it's completely dust-tight and resistant to low-pressure water jets from all directions.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid |
Manufacturer Series | VUVG |
Mounting Style | Inline |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5 |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 220L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 2.5bar |
Configuration | 5/2 |
Maximum Operating Pressure | 8bar |
Number of Positions | 2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Thread Standard | Metric |
- RS Stock No.:
- 181-6366
- Mfr. Part No.:
- VUVG-L10-M52-RT-M5-1R8L
- Manufacturer:
- Festo