Login / Register to access your benefits
Recently searched

    Festo 5/2 Solenoid Valve - Solenoid G 1/4 VUVG Series 24V dc, 8031533

    Bulk discount available

    Subtotal (1 unit)**

    €125.12

    (exc. VAT)

    €153.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€125.12
    5 +€120.12

    **price indicative

    RS Stock No.:
    181-6430
    Mfr. Part No.:
    VUVG-L18-B52-T-G14-1R8L
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Function

    5/2

    Connection Port Thread

    G 1/4

    Actuation Type

    Solenoid

    Manufacturer Series

    VUVG

    Mounting Style

    Inline

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Aluminium Alloy

    Maximum Flow Rate

    1380L/min

    Solenoid Power Consumption

    1W

    Minimum Operating Pressure

    1.5bar

    Number of Positions

    2

    Maximum Operating Temperature

    +60°C

    Configuration

    5/2

    Thread Size

    1/4in

    Minimum Operating Temperature

    -5°C

    Maximum Operating Pressure

    8bar

    Thread Standard

    G

    Related links