Login / Register to access your benefits
Recently searched

    Festo 5/2 Pneumatic Solenoid Valve - Solenoid VUVG Series 24V dc, 8031543

    Bulk discount available

    Subtotal (1 unit)**

    €87.30

    (exc. VAT)

    €107.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€87.30
    5 +€83.81

    **price indicative

    RS Stock No.:
    181-6433
    Mfr. Part No.:
    VUVG-B18-M52-RZT-F-1R8L
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Function

    5/2

    Actuation Type

    Solenoid

    Manufacturer Series

    VUVG

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    5

    Body Material

    Aluminium Alloy

    Maximum Flow Rate

    1000L/min

    Solenoid Power Consumption

    1W

    Minimum Operating Pressure

    -0.9bar

    Maximum Operating Temperature

    +60°C

    Minimum Operating Temperature

    -5°C

    Number of Positions

    2

    Maximum Operating Pressure

    10bar

    Related links