Festo 3/2 Closed, Monostable Solenoid Valve - Electrical MHA3 Series, 525135
- RS Stock No.:
- 202-1209
- Mfr. Part No.:
- MHA3-MS1H-3/2G-3
- Manufacturer:
- Festo
Subtotal (1 unit)**
€102.31
(exc. VAT)
€125.84
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €102.31 |
**price indicative
- RS Stock No.:
- 202-1209
- Mfr. Part No.:
- MHA3-MS1H-3/2G-3
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Function | 3/2 Closed, Monostable | |
Actuation Type | Electrical | |
Manufacturer Series | MHA3 | |
Mounting Style | Manifold | |
Number of Ports | 2 | |
Body Material | Die Cast Zinc | |
Maximum Flow Rate | 200L/min | |
Minimum Operating Pressure | -0.9bar | |
Maximum Operating Pressure | 8 bar | |
Maximum Operating Temperature | +40°C | |
Minimum Operating Temperature | -5°C | |
Number of Positions | 3 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Function 3/2 Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHA3 | ||
Mounting Style Manifold | ||
Number of Ports 2 | ||
Body Material Die Cast Zinc | ||
Maximum Flow Rate 200L/min | ||
Minimum Operating Pressure -0.9bar | ||
Maximum Operating Pressure 8 bar | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -5°C | ||
Number of Positions 3 | ||