Login / Register to access your benefits
Recently searched

    Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/8 MFH Series, 7958

    Subtotal (1 unit)**

    €139.26

    (exc. VAT)

    €171.29

    (inc. VAT)

    Add to Basket
    Select or type quantity
    9 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€139.26

    **price indicative

    RS Stock No.:
    202-1276
    Mfr. Part No.:
    MFH-3-1/8-S
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Function

    3/2 Closed, Monostable

    Connection Port Thread

    G 1/8

    Actuation Type

    Electrical

    Manufacturer Series

    MFH

    Mounting Style

    Manifold

    Solenoid Fitted

    Yes

    Number of Ports

    2

    Body Material

    Aluminium

    Maximum Flow Rate

    500L/min

    Solenoid Power Consumption

    4.5W

    Minimum Operating Pressure

    -0.95bar

    Thread Size

    1/8in

    Number of Positions

    3

    Maximum Operating Temperature

    +60°C

    Maximum Operating Pressure

    10 bar

    Minimum Operating Temperature

    -10°C

    Thread Standard

    G

    Related links