Festo 3/2 Open, Monostable Pneumatic Solenoid/Pilot-Operated Control Valve - Electrical MHE4 Series, 525211
- RS Stock No.:
- 203-7339
- Mfr. Part No.:
- MHE4-MS1H-3/2O-QS-8
- Manufacturer:
- Festo
Subtotal (1 unit)**
€123.16
(exc. VAT)
€151.49
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €123.16 |
**price indicative
- RS Stock No.:
- 203-7339
- Mfr. Part No.:
- MHE4-MS1H-3/2O-QS-8
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Function | 3/2 Open, Monostable | |
Actuation Type | Electrical | |
Manufacturer Series | MHE4 | |
Mounting Style | Through Hole | |
Solenoid Fitted | Yes | |
Number of Ports | 3 | |
Body Material | Die Cast Zinc | |
Solenoid Power Consumption | 8.5W | |
Minimum Operating Pressure | -0.9bar | |
Number of Positions | 2 | |
Maximum Operating Temperature | +60°C | |
Maximum Operating Pressure | 8 bar | |
Minimum Operating Temperature | -5°C | |
Configuration | 3/2 | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Function 3/2 Open, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series MHE4 | ||
Mounting Style Through Hole | ||
Solenoid Fitted Yes | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Solenoid Power Consumption 8.5W | ||
Minimum Operating Pressure -0.9bar | ||
Number of Positions 2 | ||
Maximum Operating Temperature +60°C | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Configuration 3/2 | ||