Login / Register to access your benefits
Recently searched

    Festo 3/2 Closed, Monostable Proportional Control Valve - Electrical G 1/4 VOFA-L26-T32C-M-G14-1C1-APP Series 24V dc,

    Subtotal (1 unit)**

    €743.05

    (exc. VAT)

    €913.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€743.05

    **price indicative

    RS Stock No.:
    203-7503
    Mfr. Part No.:
    VOFA-L26-T32C-M-G14-1C1-APP
    Manufacturer:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Festo

    Function

    3/2 Closed, Monostable

    Connection Port Thread

    G 1/4

    Actuation Type

    Electrical

    Manufacturer Series

    VOFA-L26-T32C-M-G14-1C1-APP

    Mounting Style

    Manifold

    Solenoid Voltage

    24V dc

    Solenoid Fitted

    Yes

    Number of Ports

    3

    Body Material

    Die Cast Aluminium

    Solenoid Power Consumption

    1.8W

    Minimum Operating Pressure

    3bar

    Maximum Operating Temperature

    +50°C

    Configuration

    2-Position, 3 Port

    Minimum Operating Temperature

    -5°C

    Thread Size

    1/4in

    Number of Positions

    2

    Maximum Operating Pressure

    10 bar

    Thread Standard

    G

    Related links