Buschjost NC Solenoid Pilot Valve - Solenoid G 3/8 82400 Series
- RS Stock No.:
- 220-3416
- Mfr. Part No.:
- 8240100.9100.00000
- Manufacturer:
- Buschjost
Bulk discount available
Subtotal (1 unit)**
€86.48
(exc. VAT)
€106.37
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €86.48 |
5 - 9 | €84.74 |
10 + | €83.03 |
**price indicative
- RS Stock No.:
- 220-3416
- Mfr. Part No.:
- 8240100.9100.00000
- Manufacturer:
- Buschjost
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Buschjost | |
Function | NC | |
Connection Port Thread | G 3/8 | |
Actuation Type | Solenoid | |
Manufacturer Series | 82400 | |
Number of Ports | 2 | |
Body Material | Brass | |
Maximum Flow Rate | 3m³/h | |
Minimum Operating Pressure | 0.1bar | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Maximum Operating Pressure | 16 bar | |
Thread Size | 3/8in | |
Number of Positions | 2 | |
Thread Standard | G | |
Select all | ||
---|---|---|
Manufacturer Buschjost | ||
Function NC | ||
Connection Port Thread G 3/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82400 | ||
Number of Ports 2 | ||
Body Material Brass | ||
Maximum Flow Rate 3m³/h | ||
Minimum Operating Pressure 0.1bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Maximum Operating Pressure 16 bar | ||
Thread Size 3/8in | ||
Number of Positions 2 | ||
Thread Standard G | ||
Related links
- Buschjost NC Solenoid Pilot Valve - Solenoid/Pilot G 1-1/2 82400...
- Buschjost NC Solenoid Pilot Valve - 82400 Series
- Buschjost NC Solenoid Valve - Solenoid G 3/8 82511 Series
- Buschjost NC Solenoid Valve - Solenoid G 1/4 82510 Series
- Buschjost NC Solenoid Valve - Solenoid G 1/4 82510 Series 24V dc
- Buschjost Solenoid Pilot Valve - 82400 Series
- Buschjost NC Pneumatic Solenoid Valve - 82400 Series
- Norgren Solenoid Pilot Valve - Pilot/Pilot G 3/8 V62 Series