- RS Stock No.:
- 227-3171
- Mfr. Part No.:
- V03X486J-B613A
- Manufacturer:
- Norgren
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 227-3171
- Mfr. Part No.:
- V03X486J-B613A
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IMI Norgren Excel Solenoid Actuated Poppet Valves
The V03, V04 and V05 series of IMI Norgren solenoid valves provide a wide range of power consumption and flow rate options to help you choose the perfect valve for your pneumatic system.
These valves can be used with compressed air, filtered, lubricated or non-lubricated. They feature a solenoid coil, polyester interface, IP65 ingress protection rating (with connector plug), and G1/8, G1/4 and 7mm interface porting. The base is zinc alloy (G1/8) or brass (G1/4). These solenoid valves have DIN 43650 Form A electrical connection (connector plug must be ordered separately).
Features and Benefits:
Exhaust diffuser is supplied as standard
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
Uses durable stainless-steel tube and spring
Nitrile seals offer excellent resistance to moisture, oil, grease, and abrasions and high tensile strength
Reduced installation height due to convenient compact size
Glass reinforced removable nylon coil with stainless iron armature
What are poppet valves?
A poppet valve is a component used in pneumatic and hydraulic systems to help control flow of air or liquids. They are typically controlled via solenoids and can be set as either Normally Open or Normally Closed. They have faster response times compared to spool valves and a long service life due to less friction.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V03 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3/2 |
Body Material | PET |
Maximum Flow Rate | 25L/min |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
- RS Stock No.:
- 227-3171
- Mfr. Part No.:
- V03X486J-B613A
- Manufacturer:
- Norgren