Festo 3/2, Monostable, Open Solenoid Valve - Electrical G 1/4 MHP4 Series 24V dc, 525198
- RS Stock No.:
- 279-5404
- Mfr. Part No.:
- MHP4-M1H-3/2O-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)**
€87.94
(exc. VAT)
€108.17
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €87.94 |
**price indicative
- RS Stock No.:
- 279-5404
- Mfr. Part No.:
- MHP4-M1H-3/2O-1/4
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Function | 3/2, Monostable, Open | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | MHP4 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Function 3/2, Monostable, Open | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series MHP4 | ||
Solenoid Voltage 24V dc | ||
Related links
- Festo 3/2 Open Solenoid Valve - Electrical G 1/4 MHP4 Series 24V dc, 525199
- Festo 3/2 Open Solenoid Valve - Electrical Push In 4 mm MHE2...
- Festo 3/2 Open Solenoid Valve - Electrical Push In 4 mm MHE2...
- Festo 3/2 Open Solenoid Valve - Electrical MHA2 Series 24V dc, 196140
- Festo 3/2 Open Solenoid Valve - Electrical M7 MHE2 Series 24V dc, 196150
- Festo 3/2 Open Solenoid Valve - Electrical MHE2 Series 24V dc, 196138
- Festo 3/2 Open Solenoid Valve - Electrical Metric M5 MHP2 Series...
- Festo 3/2 Open Solenoid Valve - Electrical M7 MHE2 Series 24V dc, 196152