- RS Stock No.:
- 456-5775
- Mfr. Part No.:
- V61B413A-A2000
- Manufacturer:
- Norgren
33 In stock for delivery within 2 working days
Added
Price Each
€100.49
(exc. VAT)
€123.60
(inc. VAT)
Units | Per unit |
1 - 4 | €100.49 |
5 + | €97.49 |
- RS Stock No.:
- 456-5775
- Mfr. Part No.:
- V61B413A-A2000
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
IMI Norgren Pneumatic Solenoid Valve, 3/2 Function, 1300L/min Flow Rate - V60 Series - V61B413A-A2000 A2000
This pilot valve from IMI Norgren makes it easy to direct and stop the airflow of your air-powered applications. It can handle lubricated or dry air, filtered to 50μm. at flow rates of 1300 litres per minute and pressures of 2 to 8 bar, so is suitable for use with demanding applications. A manifold mounting style means the valve can be installed individually or alongside other compatible units.
Features & Benefits
• Features a 3/2 port configuration, making it ideal for managing large-scale individual airflows
• Industry-standard G1/4 thread connection provides wide compatibility across many kinds of commercial and industrial hardware
• Airtight nitrile butadiene rubber seal eliminates leakage, ensuring minimal wastage of compressed air
• Industry-standard G1/4 thread connection provides wide compatibility across many kinds of commercial and industrial hardware
• Airtight nitrile butadiene rubber seal eliminates leakage, ensuring minimal wastage of compressed air
Applications
• Automotive industry
• Conveyor and pulley systems
• Door and window locking applications
• Conveyor and pulley systems
• Door and window locking applications
What material is this valve's body made from and what benefits does it provide?
This valve's body is made of aluminium. This is a corrosion-resistant material, so you can rely on it for safe performance in damp or humid conditions. It's also odourless to prevent contamination of your compressed air, making this valve suitable for use in food and beverage applications.
Specifications
Attribute | Value |
---|---|
Function | 3/2 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | V60 |
Mounting Style | Manifold |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Aluminium |
Maximum Flow Rate | 1300L/min |
Minimum Operating Pressure | 2bar |
Configuration | 2-Position, 3 Port |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Maximum Operating Pressure | 10 bar |
Number of Positions | 2 |
Minimum Operating Temperature | -10°C |
Thread Standard | G |
- RS Stock No.:
- 456-5775
- Mfr. Part No.:
- V61B413A-A2000
- Manufacturer:
- Norgren