- RS Stock No.:
- 494-1107
- Mfr. Part No.:
- V60A511A-A3000
- Manufacturer:
- Norgren
4 In stock for delivery within 2 working days
Added
Price Each
€128.42
(exc. VAT)
€157.96
(inc. VAT)
Units | Per unit |
1 - 4 | €128.42 |
5 + | €124.43 |
- RS Stock No.:
- 494-1107
- Mfr. Part No.:
- V60A511A-A3000
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Solenoid Valve, 750L/min Flow Rate, 5/2 Ports - V60 Series - V60A511A-A3000
Use this pneumatic solenoid valve from IMI Norgren to control the flow of compressed air in your pneumatic system. The solenoid provides non-contact management using an electric current and a 5/2 valve, which is ideal for operations that need directional control. With a minimum operating pressure of 2 bar, the unit's a good option low-pressure systems. A 750L/min maximum flow rate means it can handle high-powdered setups.
Features & Benefits
• Features a manifold mounting style which allows for pairing with other valves
• Uses universal G thread standard and thread size of 1/8in for enhanced compatibility and simple installation
• Operates reliably in a temperature range of -10°C to +50°C, so its suitable for harsh environments
• Aluminium body provides durability
• Uses universal G thread standard and thread size of 1/8in for enhanced compatibility and simple installation
• Operates reliably in a temperature range of -10°C to +50°C, so its suitable for harsh environments
• Aluminium body provides durability
Applications
• Industrial automation
• Production lines
• Medical equipment
• Production lines
• Medical equipment
What's a solenoid valve and how does it work?
A solenoid valve uses electromagnetic force to open and close. It runs using an electric current that's sent to a coil, where the electromagnetic force is generated. This allows for automated control and directed airflow when used in a pneumatic system.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | V60 |
Mounting Style | Manifold |
Number of Ports | 5/2 |
Body Material | Aluminium |
Maximum Flow Rate | 750L/min |
Minimum Operating Pressure | 2bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Size | 1/8in |
Configuration | 5/2 |
Number of Positions | 2 |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
- RS Stock No.:
- 494-1107
- Mfr. Part No.:
- V60A511A-A3000
- Manufacturer:
- Norgren