- RS Stock No.:
- 613-3443
- Mfr. Part No.:
- V61B711A-A3000
- Manufacturer:
- Norgren
8 In stock for delivery within 2 working days
Added
Price Each
€212.28
(exc. VAT)
€261.10
(inc. VAT)
Units | Per unit |
1 - 4 | €212.28 |
5 + | €205.90 |
- RS Stock No.:
- 613-3443
- Mfr. Part No.:
- V61B711A-A3000
- Manufacturer:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Norgren V61 Solenoid Valve, 5/3 operation, G 1/4 - V61B711A-A3000
Manage air flow effectively in your pneumatic application with the Norgren V61 solenoid valve. With its diminutive size this device requires minimal installation space, yet it still delivers high performance. It is also maintenance free, making it a convenient and reliable choice.
This valve can be used with operating pressure ranges of 3 to 10 bar. It is well suited for use in demanding industrial installations due to its operating temperature range of -10 to 50°C. It has an IP65 environmental protection rating, guarding it against dust ingress and low-pressure water jets. Use this solenoid valve with mediums such as standard compressed air, filtered lubricated and non-lubricated applications.
Features and Benefits:
• Compact size and high flow rate
• Energy efficient due to low power consumption
• Die-cast aluminium alloy housing offers high durability
• Easy assembly via manifold system
• Energy efficient due to low power consumption
• Die-cast aluminium alloy housing offers high durability
• Easy assembly via manifold system
Specifications
Attribute | Value |
---|---|
Function | 5/3 |
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | V61 |
Number of Ports | 5/3 |
Body Material | Aluminium |
Maximum Flow Rate | 950L/min |
Minimum Operating Pressure | 3bar |
Thread Size | 1/4in |
Maximum Operating Pressure | 8bar |
Thread Standard | G |
- RS Stock No.:
- 613-3443
- Mfr. Part No.:
- V61B711A-A3000
- Manufacturer:
- Norgren