- RS Stock No.:
- 703-6469
- Mfr. Part No.:
- R414002403
- Manufacturer:
- EMERSON – AVENTICS
7 Within 2 working day(s) (EU stock)
10 Within 2 working day(s) (EU stock)
Added
Price Each
€522.35
(exc. VAT)
€642.49
(inc. VAT)
Units | Per unit |
1 - 4 | €522.35 |
5 + | €506.15 |
- RS Stock No.:
- 703-6469
- Mfr. Part No.:
- R414002403
- Manufacturer:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Aventics Pneumatic Solenoid Valve
The Aventics ED02 series 3/3 port die-cast aluminium pneumatic solenoid proportional valve has a G1/8in connection. Its maximum flow rate is 100L/min with operating pressure ranging between 6bar and 7bar. Its solenoid voltage is 24VDC with 0.3A power consumption.
Features and Benefits
Analogue control ranging between 0V and10V or 4mA and 20mA
M12, 5-pin electrical plug connections
Operating temperature ranging between 0°C and 50°C
Poppet type valve
Requires oil free (0-1mg/m3 max.) dry air filtered to 50μm
M12, 5-pin electrical plug connections
Operating temperature ranging between 0°C and 50°C
Poppet type valve
Requires oil free (0-1mg/m3 max.) dry air filtered to 50μm
Certifications
EN 175301-803, form C
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Function | 3/3 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | ED02 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Body Material | Aluminium, Chromated Steel |
Maximum Flow Rate | 100L/min |
Minimum Operating Pressure | 6bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +70°C |
Maximum Operating Pressure | 7bar |
Minimum Operating Temperature | 0°C |
Thread Standard | G |
- RS Stock No.:
- 703-6469
- Mfr. Part No.:
- R414002403
- Manufacturer:
- EMERSON – AVENTICS
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE