RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 V51 Series 24V dc
- RS Stock No.:
- 907-6393
- Manufacturer:
- RS PRO
Price Each
€104.84
(exc. VAT)
€128.95
(inc. VAT)
1 Within 1 working day(s) (IE stock)*
31 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €104.84 |
- RS Stock No.:
- 907-6393
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- DE
RS PRO Pneumatic Control Valve Solenoid/Spring G 1/4 in V51 Series
This pneumatic control valve from RS PRO is used to control the flow of air in pneumatic systems. Its 3/2 configuration means it has three ports and two switching positions. Valves of this kind are suitable for applications such as pressure release and vacuum systems.
The compact and robust valve is built with a lightweight, die-cast aluminium body and operated by an energy-efficient solenoid. It's suitable for in-line or manifold mounting and fits onto a standard thread size of G 1/4 in. The valve's soft-seal spool design enables it to handle airflows of up to 1,020 litres per minute.
The valve is also ATEX-approved for use in hazardous areas (explosive atmospheres). This kind of valve is commonly used to manage airflow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include textile production, pneumatic presses and equipment used in the food and beverage industry.
The compact and robust valve is built with a lightweight, die-cast aluminium body and operated by an energy-efficient solenoid. It's suitable for in-line or manifold mounting and fits onto a standard thread size of G 1/4 in. The valve's soft-seal spool design enables it to handle airflows of up to 1,020 litres per minute.
The valve is also ATEX-approved for use in hazardous areas (explosive atmospheres). This kind of valve is commonly used to manage airflow in a variety of industrial settings, as well as pneumatic, automation and control applications. These include textile production, pneumatic presses and equipment used in the food and beverage industry.
Features and Benefits
• Pneumatic control valve
• V51 manufacture series
• G 1/4 in connection port thread
• 3/2 – three ports, two positions
• Inline or manifold mounting
• Energy-efficient solenoid/spring actuation
• Solenoid voltage of 24 V DC
• Solenoid power consumption of 2 W
• Maximum flow rate of 1,020 L/min
• Minimum operating temperature of -5˚C
• Maximum operating temperature of +50˚C
• Minimum operating pressure of 2 bar
• Maximum operating pressure of 8 bar
• Die-cast aluminium body
• ATEX certified for use in hazardous areas/explosive atmospheres
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• V51 manufacture series
• G 1/4 in connection port thread
• 3/2 – three ports, two positions
• Inline or manifold mounting
• Energy-efficient solenoid/spring actuation
• Solenoid voltage of 24 V DC
• Solenoid power consumption of 2 W
• Maximum flow rate of 1,020 L/min
• Minimum operating temperature of -5˚C
• Maximum operating temperature of +50˚C
• Minimum operating pressure of 2 bar
• Maximum operating pressure of 8 bar
• Die-cast aluminium body
• ATEX certified for use in hazardous areas/explosive atmospheres
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V51 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 24V dc |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1020L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 2bar |
Maximum Operating Pressure | 8bar |
Number of Positions | 2 |
Configuration | 3/2 |
Maximum Operating Temperature | +50°C |
Thread Size | 1/4in |
Minimum Operating Temperature | -5°C |
Special Features | Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids |
Thread Standard | G |