Festo CACR-B12G5 Plug Connector, 1072128
- RS Stock No.:
- 136-6488
- Mfr. Part No.:
- CACR-S-B12G5-220-PB
- Manufacturer:
- Festo
Subtotal (1 unit)**
€33.01
(exc. VAT)
€40.60
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €33.01 |
**price indicative
- RS Stock No.:
- 136-6488
- Mfr. Part No.:
- CACR-S-B12G5-220-PB
- Manufacturer:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Festo | |
Accessory Type | Plug Connector | |
Manufacturer Series | CACR-B12G5 | |
Power Supply Voltage | 0 → 5V dc | |
Model Number | 1072128 | |
For Use With | PROFIBUS Protocol | |
Product Type | Terminating Resistor | |
Select all | ||
---|---|---|
Manufacturer Festo | ||
Accessory Type Plug Connector | ||
Manufacturer Series CACR-B12G5 | ||
Power Supply Voltage 0 → 5V dc | ||
Model Number 1072128 | ||
For Use With PROFIBUS Protocol | ||
Product Type Terminating Resistor | ||
Related links
- Festo Plug Connector For Use With Self-Assembly Universal Plug Connectors
- Festo CACR Series Braking Resistor for Use with Servo Drives, 500 W
- Festo CACR Series Braking Resistor for Use with Servo Drives, 1.8 kW
- Festo CTEU series Serial Interface
- Festo CPX-E Series Peripheral Bus for Use with Electrical Peripherals, 24 V
- Festo Fixing Strap, 378mm x 4.8mm
- Festo MPPE Plug Connector
- Festo MCL Plug Connector