- RS Stock No.:
- 202-3069
- Mfr. Part No.:
- VABB-L1-18
- Manufacturer:
- Festo
7 In stock for delivery within 2 working days
Added
Price Each
€7.27
(exc. VAT)
€8.94
(inc. VAT)
Units | Per unit |
1 + | €7.27 |
- RS Stock No.:
- 202-3069
- Mfr. Part No.:
- VABB-L1-18
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo silencer which is made of plastic has lubricated operation with operating pressure 0 - 10 bar. It assembled in any position and used PE material for silencer insert. Its sound pressure level is 58 dB(A).
Ambient temperature -10 to 70 °C
Container size 50
Container size 50
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plate |
Manufacturer Series | VABB |