- RS Stock No.:
- 666-8236
- Mfr. Part No.:
- POE125U-8-R
- Manufacturer:
- Phihong
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 666-8236
- Mfr. Part No.:
- POE125U-8-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
125 to 480W, 8-Port PoE Midspan Injectors
8-port Power-over-Ethernet Midspan Injectors inject power into ethernet cables to supply power and data to a PoE enabled devices
Fully compliant with IEEE802.3af
125W and 480W power supply providing full power of 15.4W to all eight ports (125W model) and 60W to all eight ports (480W model) - No power management required
Diagnostic LEDs
Over temperature, over voltage/current and short circuit protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data/Power Out sockets
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
UNH IOL tested
3-pin IEC320 C14 mains input socket
Fully compliant with IEEE802.3af
125W and 480W power supply providing full power of 15.4W to all eight ports (125W model) and 60W to all eight ports (480W model) - No power management required
Diagnostic LEDs
Over temperature, over voltage/current and short circuit protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data/Power Out sockets
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
UNH IOL tested
3-pin IEC320 C14 mains input socket
Additional features with the 19inch Rackmount version (stk no. 413-437)
Cisco legacy detection
USB diagnostics port for using Graphical User Interface directly from laptop or PC
USB diagnostics port for using Graphical User Interface directly from laptop or PC
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Standards
EN60950-1:2001
Approvals
cUL/UL
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 264V ac |
Output Voltage | 50V dc |
Output Current | 308mA |
Number of Output Ports | 8 |
Power Rating | 125W |
Package | Shelfmount |
Efficiency | 75% |
MTBF | 100000h |
Length | 224.9mm |
Width | 200mm |
Depth | 48.5mm |
Weight | 1.4kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Product Type | PoE Injector |
- RS Stock No.:
- 666-8236
- Mfr. Part No.:
- POE125U-8-R
- Manufacturer:
- Phihong