- RS Stock No.:
- 873-0721
- Mfr. Part No.:
- POE125U-4AT-N-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0721
- Mfr. Part No.:
- POE125U-4AT-N-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
125W, 4-Port PoE Midspan Injector
4-port Power-over-Ethernet Midspan Injector injects power into ethernet cables to supply power and data to a PoE enabled devices
Fully compliant to IEEE802.3at standard
125W power supply providing full power of 33.6W to all four ports - No power management required
Supports full power mode of Cisco AP1250
Diagnostic LEDs
Over temperature, over voltage/current and short circuit protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data/Power Out sockets
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
UNH IOL tested
3-pin IEC320 C14 mains input socket
Fully compliant to IEEE802.3at standard
125W power supply providing full power of 33.6W to all four ports - No power management required
Supports full power mode of Cisco AP1250
Diagnostic LEDs
Over temperature, over voltage/current and short circuit protection
Output voltage protection
Gigabit compatible (10/100/1000 base-T)
Fully regulated output
RJ45 Data In and Data/Power Out sockets
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
UNH IOL tested
3-pin IEC320 C14 mains input socket
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Standards
EN60950-1:2001
Approvals
cUL/UL
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specifications
Attribute | Value |
---|---|
Input Voltage | 90 → 264V ac |
Number of Output Ports | 4 |
Efficiency | 75% |
Length | 200mm |
Width | 224.9mm |
Weight | 1.4kg |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Supported Ethernet Standards | IEEE802.3at |
Series | POE125U |
Standards Met | CE, cULus |
Injector Type | Mid-Span |
Product Type | 4 Port PoE |
Protection Type | Over Current, Over Voltage, Short Circuit |
Mounting Style | Rack Mount |
Response Time | 10ms |
Number of Ethernet Ports | 4 |
Input AC Connector Type | IEC 320 C14 |
- RS Stock No.:
- 873-0721
- Mfr. Part No.:
- POE125U-4AT-N-R
- Manufacturer:
- Phihong