NITRAS SAFETY 7010 Black 100% Cotton Polo Shirt, UK- 2XL

Subtotal (1 unit)*

€13.48

(exc. VAT)

€16.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.48

*price indicative

RS Stock No.:
146-612
Mfr. Part No.:
7010-1000-2XL
Manufacturer:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Size UK

2XL

Colour

Black

Material

100% Cotton

Style

Polo

Series

7010

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY Short sleeve polo shirt is made from soft, fine mesh material with a weight of 200 g/sqm, ensuring high wearing comfort. It is crafted from combed, pre shrunk cotton and enzyme washed for a smooth finish. The extended back adds extra comfort, while the knitted collar and cuffs, along with a three button placket featuring buttons in the same color, enhance its classic style.

Durable double stitched seams on hem
Very soft and light weight
Breathable
UV protection

Related links