- RS Stock No.:
- 184-8515
- Mfr. Part No.:
- 8945911
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 184-8515
- Mfr. Part No.:
- 8945911
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Material 60% lyocell (TENCEL®), 40 % polyester colour: petrol sustainable TENCEL® material with optimum
Button placket with 3 buttons
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
Specifications
Attribute | Value |
---|---|
Size EUR | L |
Size UK | L |
Colour | Petrol blue |
Material | Polyester, Tencel |
Style | Women |
Sleeve Type | Short |
Series | Collection 26 |
- RS Stock No.:
- 184-8515
- Mfr. Part No.:
- 8945911
- Manufacturer:
- Uvex
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD