- RS Stock No.:
- 218-4187
- Mfr. Part No.:
- 50569-961-1809 S
- Manufacturer:
- Mascot Workwear
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€28.88
(exc. VAT)
€35.52
(inc. VAT)
Units | Per unit |
1 + | €28.88 |
- RS Stock No.:
- 218-4187
- Mfr. Part No.:
- 50569-961-1809 S
- Manufacturer:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Polo Shirt has modern, close fit with great freedom of movement. It has extra padding over the seam at the neck so the seam does not cause irritation. It has dark anthracite & black. It has good space for placement of company logo.
It has buttoned placket
It has strong quality
It has strong quality
Specifications
Attribute | Value |
---|---|
Size EUR | S |
Size UK | S |
Colour | Anthracite |
Material | Cotton, Polyester |
Style | Gender Neutral |
Sleeve Type | Short |
Series | BOTTROP |
- RS Stock No.:
- 218-4187
- Mfr. Part No.:
- 50569-961-1809 S
- Manufacturer:
- Mascot Workwear