Better World
Orn Osprey EarthPro Navy Cotton, Recycled Polyester Polo Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 235-5472
- Mfr. Part No.:
- 1100R/N/2XL
- Manufacturer:
- Orn
Subtotal (1 unit)**
€15.75
(exc. VAT)
€19.37
(inc. VAT)
Temporarily out of stock - back order for despatch 28-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.75 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 235-5472
- Mfr. Part No.:
- 1100R/N/2XL
- Manufacturer:
- Orn
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orn | |
Size EUR | XXL | |
Size UK | XXL | |
Colour | Navy | |
Material | Cotton, Recycled Polyester | |
Style | Polo | |
Fitting | Ungendered | |
Sleeve Type | Short | |
Series | Osprey EarthPro | |
Better World Verification | Global Recycled Standard | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Orn | ||
Size EUR XXL | ||
Size UK XXL | ||
Colour Navy | ||
Material Cotton, Recycled Polyester | ||
Style Polo | ||
Fitting Ungendered | ||
Sleeve Type Short | ||
Series Osprey EarthPro | ||
Better World Verification Global Recycled Standard | ||
Better World Product Yes | ||
Related links
- Orn Osprey EarthPro Black Cotton UK- XXL, EUR- XXL
- Orn Osprey EarthPro Navy Cotton UK- M, EUR- M
- Orn Osprey EarthPro Navy Cotton UK- L, EUR- L
- Orn Osprey EarthPro Navy Cotton UK- S, EUR- S
- Orn Osprey EarthPro Navy Cotton UK- XL, EUR- XL
- Orn Navy Cotton UK- XXL, EUR- XXL
- Orn Osprey EarthPro Black Cotton UK- S, EUR- S
- Orn Osprey EarthPro Black Cotton UK- M, EUR- M