Login / Register to access your benefits
Recently searched

    Portwest Yellow 100% Polyester Polo Shirt, UK- 10in, EUR- 38cm

    Subtotal (1 unit)*

    €14.73

    (exc. VAT)

    €18.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€14.73

    *price indicative

    RS Stock No.:
    249-8396
    Mfr. Part No.:
    S477YERS
    Manufacturer:
    Portwest
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Portwest

    Size EUR

    38cm

    Size UK

    10in

    Colour

    Yellow

    Material

    100% Polyester

    Style

    Polo

    Fitting

    Ungendered

    Related links