Mascot Workwear 20683-787 Dark Navy 40% Polyester, 60% Cotton Polo Shirt, UK- 112cm, EUR- 112cm
- RS Stock No.:
- 264-7740
- Mfr. Part No.:
- 20683-787-010XL ONE
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)**
€24.54
(exc. VAT)
€30.18
(inc. VAT)
Temporarily out of stock - back order for despatch 04-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.54 |
**price indicative
- RS Stock No.:
- 264-7740
- Mfr. Part No.:
- 20683-787-010XL ONE
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Mascot Workwear | |
Size EUR | 112cm | |
Size UK | 112cm | |
Colour | Dark Navy | |
Material | 40% Polyester, 60% Cotton | |
Style | Polo | |
Series | 20683-787 | |
Select all | ||
---|---|---|
Manufacturer Mascot Workwear | ||
Size EUR 112cm | ||
Size UK 112cm | ||
Colour Dark Navy | ||
Material 40% Polyester, 60% Cotton | ||
Style Polo | ||
Series 20683-787 | ||
Related links
- Mascot Workwear 20683-787 Blue 40% Polyester UK- 112cm, EUR- 112cm
- Mascot Workwear 20683-787 Black 40% Polyester UK- 112cm, EUR- 112cm
- Mascot Workwear 20683-787 Dark Navy 40% Polyester UK- 100cm, EUR- 100cm
- Mascot Workwear 20683-787 Dark Navy 40% Polyester UK- 116cm, EUR- 116cm
- Mascot Workwear 20683-787 Dark Navy 40% Polyester UK- 92cm, EUR- 92cm
- Mascot Workwear 20683-787 Dark Navy 40% Polyester UK- 104cm, EUR- 104cm
- Mascot Workwear 20693-787 Dark Navy 40% Recycled Polyester UK- XL
- Mascot Workwear 20683-787 Anthracite 40% Recycled Polyester UK-...