UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt, UK- 3XL, EUR- 4XL
- RS Stock No.:
- 277-0455
- Mfr. Part No.:
- WHL198OF-4XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€86.60
(exc. VAT)
€106.52
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €86.60 |
*price indicative
- RS Stock No.:
- 277-0455
- Mfr. Part No.:
- WHL198OF-4XL
- Manufacturer:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Size EUR | 4XL | |
Size UK | 3XL | |
Colour | Fluorescent Yellow | |
Material | Cotton, Polyester | |
Style | Polo | |
Series | Hi - Light | |
Select all | ||
---|---|---|
Brand UPower | ||
Size EUR 4XL | ||
Size UK 3XL | ||
Colour Fluorescent Yellow | ||
Material Cotton, Polyester | ||
Style Polo | ||
Series Hi - Light | ||
Related links
- UPower Hi - Light Fluorescent Yellow Cotton UK- 3XL, EUR- 4XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- 3XL, EUR- 3XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- XXL, EUR- XXL
- UPower Hi - Light Fluorescent Yellow Cotton UK- S, EUR- M
- UPower Hi - Light Fluorescent Yellow Cotton UK- L, EUR- XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- XS, EUR- S
- UPower Hi - Light Fluorescent Yellow Cotton UK- M, EUR- L
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt EUR- 4XL