Better World
Regatta Professional TRS196 Navy 100% Polyester Polo Shirt, UK- XL, EUR- 56
- RS Stock No.:
- 280-6285
- Mfr. Part No.:
- TRS196 54080
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)**
€12.31
(exc. VAT)
€15.14
(inc. VAT)
Temporarily out of stock - back order for despatch 17-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.31 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 280-6285
- Mfr. Part No.:
- TRS196 54080
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Regatta Professional | |
Size EUR | 56 | |
Size UK | XL | |
Colour | Navy | |
Material | 100% Polyester | |
Style | Polo | |
Fitting | Male | |
Sleeve Type | Short | |
Series | TRS196 | |
Better World Claim | Recycled materials | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer Regatta Professional | ||
Size EUR 56 | ||
Size UK XL | ||
Colour Navy | ||
Material 100% Polyester | ||
Style Polo | ||
Fitting Male | ||
Sleeve Type Short | ||
Series TRS196 | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
Related links
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt EUR- 56
- Regatta Professional TRS224 Navy 100% Polyester Polo Shirt EUR- 56
- Regatta Professional Navy 100% Polyester Short Sleeve T-Shirt EUR- 56
- Regatta Professional TRS223 Navy 35% Cotton UK- XL, EUR- 56
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt EUR- 48
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt EUR- 46
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt EUR- 62
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt EUR- XXL