Regatta Professional TRS223 Black 35% Cotton, 65% Polyester Polo Shirt, UK- L, EUR- 52 → 54
- RS Stock No.:
- 280-6335
- Mfr. Part No.:
- TRS223 80070
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)**
€13.02
(exc. VAT)
€16.01
(inc. VAT)
Temporarily out of stock - back order for despatch 04-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.02 |
**price indicative
- RS Stock No.:
- 280-6335
- Mfr. Part No.:
- TRS223 80070
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Regatta Professional | |
Size EUR | 52 → 54 | |
Size UK | L | |
Colour | Black | |
Material | 35% Cotton, 65% Polyester | |
Style | Polo | |
Fitting | Male | |
Sleeve Type | Short | |
Series | TRS223 | |
Select all | ||
---|---|---|
Brand Regatta Professional | ||
Size EUR 52 → 54 | ||
Size UK L | ||
Colour Black | ||
Material 35% Cotton, 65% Polyester | ||
Style Polo | ||
Fitting Male | ||
Sleeve Type Short | ||
Series TRS223 | ||
Related links
- Regatta Professional TRS223 Red 35% Cotton UK- L, EUR- 52 → 54
- Regatta Professional TRS223 Grey 35% Cotton UK- L, EUR- 52 → 54
- Regatta Professional TRS223 Green 35% Cotton UK- L, EUR- 52 → 54
- Regatta Professional TRS223 Navy 35% Cotton UK- L, EUR- 52 → 54
- Regatta Professional TRS223 Royal Blue 35% Cotton UK- L, EUR- 52 → 54
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt EUR- 52 → 54
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt EUR- 52 → 54
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt EUR- 52 → 54