Regatta Professional TRS224 Black 100% Polyester Polo Shirt, UK- 3XL, EUR- 62
- RS Stock No.:
- 280-6365
- Mfr. Part No.:
- TRS224 80095
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€11.83
(exc. VAT)
€14.55
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.83 |
*price indicative
- RS Stock No.:
- 280-6365
- Mfr. Part No.:
- TRS224 80095
- Manufacturer:
- Regatta Professional
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Regatta Professional | |
Size EUR | 62 | |
Size UK | 3XL | |
Colour | Black | |
Material | 100% Polyester | |
Style | Polo | |
Fitting | Male | |
Sleeve Type | Short | |
Series | TRS224 | |
Select all | ||
---|---|---|
Brand Regatta Professional | ||
Size EUR 62 | ||
Size UK 3XL | ||
Colour Black | ||
Material 100% Polyester | ||
Style Polo | ||
Fitting Male | ||
Sleeve Type Short | ||
Series TRS224 | ||
Related links
- Regatta Professional TRS224 Navy 100% Polyester Polo Shirt EUR- 62
- Regatta Professional TRS196 Black 100% Polyester Polo Shirt EUR- 62
- Regatta Professional Black 100% Polyester Short Sleeve T-Shirt EUR- 62
- Regatta Professional TRS223 Black 35% Cotton UK- 3XL, EUR- 62
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt EUR- 50
- Regatta Professional TRS196 Navy 100% Polyester Polo Shirt EUR- 62
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt EUR- 46
- Regatta Professional TRS224 Black 100% Polyester Polo Shirt EUR- 64