Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt, UK- XS
- RS Stock No.:
- 281-7877
- Mfr. Part No.:
- 20083-933-06XS
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€44.37
(exc. VAT)
€54.58
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €44.37 |
*price indicative
- RS Stock No.:
- 281-7877
- Mfr. Part No.:
- 20083-933-06XS
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size UK | XS | |
Colour | White | |
Material | 20% Cotton, 80% Polyester | |
Style | Polo | |
Series | 20083-933 | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size UK XS | ||
Colour White | ||
Material 20% Cotton, 80% Polyester | ||
Style Polo | ||
Series 20083-933 | ||
Related links
- Mascot Workwear 20083-933 White 20% Cotton UK- XS
- Mascot Workwear 20083-933 White/Red 20% Cotton UK- XS
- Mascot Workwear 20083-933 White 20% Cotton UK- M
- Mascot Workwear 20083-933 White 20% Cotton UK- XXL, EUR- XXL
- Mascot Workwear 20083-933 White 20% Cotton UK- XL
- Mascot Workwear 20083-933 White 20% Cotton UK- 6XL
- Mascot Workwear 20083-933 White 20% Cotton UK- L
- Mascot Workwear 20083-933 White 20% Cotton UK- S