Mascot Workwear 20083-933 White 20% Cotton, 80% Polyester Polo Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 281-7899
- Mfr. Part No.:
- 20083-933-06702XL
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€46.74
(exc. VAT)
€57.49
(inc. VAT)
Temporarily out of stock
- Shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €46.74 |
*price indicative
- RS Stock No.:
- 281-7899
- Mfr. Part No.:
- 20083-933-06702XL
- Manufacturer:
- Mascot Workwear
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size EUR | XXL | |
Size UK | XXL | |
Colour | White | |
Material | 20% Cotton, 80% Polyester | |
Style | Polo | |
Series | 20083-933 | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size EUR XXL | ||
Size UK XXL | ||
Colour White | ||
Material 20% Cotton, 80% Polyester | ||
Style Polo | ||
Series 20083-933 | ||
Related links
- Mascot Workwear 20083-933 White 20% Cotton UK- XXL, EUR- XXL
- Mascot Workwear 20083-933 White/Red 20% Cotton UK- XXL, EUR- XXL
- Mascot Workwear White 20% Cotton UK- XXL, EUR- XXL
- Mascot Workwear 20083-933 White 20% Cotton UK- M
- Mascot Workwear 20083-933 White 20% Cotton UK- XS
- Mascot Workwear 20083-933 White 20% Cotton UK- XL
- Mascot Workwear 20083-933 White 20% Cotton UK- 6XL
- Mascot Workwear 20083-933 White 20% Cotton UK- L